This 20-position right angle header features a current rating of 2.5A and is plated with tin and gold. It is compliant with ELV and RoHS regulations, and meets the flammability rating of UL94 V-0. The header is packaged in a rail/tube format with 432 units per package and is compliant with Reach SVHC regulations. It is manufactured by Molex and part of the 74164 series.
Molex 74164-0020 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.