
Right angle receptacle connector featuring 40 contacts arranged in 2 rows with a 2.54mm pitch and row spacing. This board-to-board component offers a 2.5A current rating and 250V voltage rating, utilizing bronze contacts with gold plating for reliable connectivity. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. The connector is low halogen, RoHS, and REACH compliant.
Molex 74164-0040 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 74164 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.