Molex 74164-0048 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 74164-0048 to view detailed technical specifications.
No datasheet is available for this part.