
This 18-contact right angle board-to-board header features a 2.54mm pitch and is designed for through hole mount. It is compliant with ELV and RoHS regulations, and has a low halogen content. The header is made of bronze with a tin contact plating and is packaged in a rail/Tube format with 459 units per package.
Molex 74164-0118 technical specifications.
| Contact Plating | Tin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 459 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0118 to view detailed technical specifications.
No datasheet is available for this part.
