Molex 74164-0314 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 567 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 74164 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.