Molex 741640114 technical specifications.
| Contact Plating | Tin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 567 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Series | 74164 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 741640114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.