Molex 74191-0002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Circuits | 330 |
| Number of Rows | 8 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74191 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74191-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.