Molex 741910019 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 390 |
| Terminal Pitch | 0.76mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30V |
| Tradename | HiSpec GS™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 741910019 to view detailed technical specifications.
No datasheet is available for this part.