Molex 74300-0003 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Exempt |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74300-0003 to view detailed technical specifications.
No datasheet is available for this part.