
This terminal block features 72 circuits in a 6-row configuration with a vertical orientation. It is rated for 1A and 250V AC. The product is packaged in rail or tube packaging with 225 units per package. It is RoHS compliant and has low halogen content.
Molex 74300-0143 technical specifications.
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Number of Circuits | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74300 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74300-0143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.