Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal,
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 72 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |