Molex 74300-2155 technical specifications.
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Series | 74300 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74300-2155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
