Molex 74300-3145 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 144 |
| Contact Gender | FEMALE |
| Manufacturer Series | 74300 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 74300-3145 to view detailed technical specifications.
No datasheet is available for this part.