The Molex 74300-3163 is a 144-contact RCP HDM backplane connector rated for 250VAC and operating between -55°C and 105°C. It features a straight body orientation and press-fit termination method. The connector is designed for through-hole mounting and has a terminal pitch of 2mm. It is suitable for use in backplane applications.
Molex 74300-3163 technical specifications.
| Type | HDM |
| Gender | RCP |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74300-3163 to view detailed technical specifications.
No datasheet is available for this part.