29-contact female right-angle receptacle for telecom and datacom applications. Features a metal body and case, with gold-plated copper alloy contacts. Rated for 3A current and 40V AC voltage, with a 1.91mm pitch and through-hole solder termination. Operates within a temperature range of -20°C to 85°C.
Molex 74320-1003 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Gender | Female |
| Height | 9.91mm |
| Length | 36.83mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-1003 to view detailed technical specifications.
No datasheet is available for this part.