
28-position, 3-row female receptacle connector with a 1.91mm pitch, designed for telecom and datacom applications. Features gold and tin plated copper alloy contacts, a 3A current rating, and a 40V AC voltage rating. This right-angle, through-hole mounted connector has a solder terminal and operates within a temperature range of -20°C to 85°C.
Molex 74320-1007 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Female |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-1007 to view detailed technical specifications.
No datasheet is available for this part.