Molex 74320-1011 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| RoHS Compliant | Yes |
| Series | MicroCrossDVI |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.