
29-contact female receptacle for telecom and datacom applications. Features a straight, vertical orientation with solder termination and a 1.91mm pitch. Rated for 40V AC and 3A current, with gold-plated copper alloy contacts. Constructed with plastic and metal body materials, and a metal case, this through-hole mount connector operates between -20°C and 85°C.
Molex 74320-3000 technical specifications.
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.91mm |
| Gender | Female |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Weight | 0.205189oz |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
