Molex 74320-6001 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Tray |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.