24-position, 3-row right-angle receptacle connector with a 1.91mm pitch. Features gold-plated copper alloy contacts, a 3A current rating, and 40V AC voltage rating. Designed for through-hole panel mounting with a shielded, natural-colored housing. Operates within a temperature range of -20°C to 85°C.
Molex 74320-9004 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Panel |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroCross DVI |
| Termination | Through Hole |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-9004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.