Molex 743203009 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Circuits | 12 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Tray |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 743203009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.