Molex 743209064 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Number of Circuits | 29 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 743209064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.