Molex 74323-2003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Panel |
| Number of Circuits | 24 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Reclass (Digital Video) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74323-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.