Molex 743232004 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 24 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | 74323 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 743232004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.