Stacked VHDCI receptacle, 136 circuits, 4 rows, 2 ports, 0.8mm pitch, right-angle orientation, female gender. Features brass and bronze contacts with tin and gold plating, rated for 30V AC and 500mA current. Operates from -55°C to 85°C, with UL94 V-0 flammability rating and low halogen content. Solder termination, RoHS compliant, packaged in trays of 240.
Molex 74337-0016 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 24.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 136 |
| Number of Ports | 2 |
| Number of Positions | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74337 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74337-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.