Molex 74337-0952 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 2 |
| Number of Positions | 136 |
| Package Quantity | 240 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 74337 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74337-0952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.