Molex 74441-0001-PROTO technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 74441-0001-PROTO to view detailed technical specifications.
No datasheet is available for this part.