
Molex 74441-0001BULK technical specifications.
| Package/Case | 0001 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Pitch | 0.8mm |
| Series | 74441 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74441-0001BULK to view detailed technical specifications.
No datasheet is available for this part.