Molex 74441-0003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 8.23mm |
| Gender | Female |
| Housing Color | Black |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Ports | 1 |
| Number of Positions | 70 |
| Number of Positions Loaded | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74441 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74441-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
