
Right-angle, female SFP connector assembly featuring 20 circuits and 20 loaded positions. This low-halogen component utilizes copper alloy contacts with gold plating, rated for 30V AC and 500mA. Constructed with a black, UL94 V-0 rated housing, it operates within a temperature range of -40°C to 85°C and employs solder termination.
Molex 74441-0021 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 8.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 74441 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74441-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
