This modular connector features a gold-plated contact and is designed for surface mount applications. It has a current rating of 500mA and is rated for operation between -40°C and 85°C. The connector is available in tape and reel packaging with 480 pieces per reel. It is compliant with RoHS regulations and is part of the 74441 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 74441 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |