Molex 74506-3003 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LaneLink™ |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74506-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
