Molex 74509-0001 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 0.5m |
| Mount | Cable |
| Package Quantity | 38 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | 74509 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74509-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.