Molex 745093004 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 5m |
| Radiation Hardening | No |
| Series | 74509 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 745093004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.