Molex 74526-1003 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 2m |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74526 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74526-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
