Molex 745264010 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | 4X Connector |
| Connector Type B | 4X Connector |
| Gender | PL-PL |
| Tradename | LaneLink™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 745264010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.