Molex 74546-0405 technical specifications.
| Color | Black |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Plug |
| Contact Material | Steel |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 16.4foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | iPass™ |
| Shielding | Shielded |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.