Molex 74546-0406 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 6m |
| Mount | Cable |
| Number of Circuits | 38 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74546 |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.