Molex 74546-0802 technical specifications.
| Package/Case | 0802 |
| Color | Black |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Plug |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Length | 2m |
| Length | 2m |
| Number of Circuits | 68 |
| Number of Poles | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74546 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0802 to view detailed technical specifications.
No datasheet is available for this part.