Molex 74546-0803 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.