Molex 74546-1606 technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Gender | M-M |
| Tradename | iPass™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74546-1606 to view detailed technical specifications.
No datasheet is available for this part.