Molex 74546-4042 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | ZINC ALLOY |
| Max Voltage Rating (DC) | 30V |
| Mount | Cable |
| Packaging | Bag |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-4042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.