Molex 74546-4081 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1m |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 68 |
| Packaging | Bulk |
| Series | 74546 |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-4081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.