Molex 74547-0005 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 5m |
| Mount | Cable |
| Number of Circuits | 26 |
| Packaging | Bulk |
| Series | 74547 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.