Cable Assembly Parallel Pair 1m 28AWG Mini-SAS to Mini-SAS 26 to 26 POS M-M iPass™ Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Parallel Pair |
| Wire Size | 28AWG |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | M-M |
| Tradename | iPass™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |