Molex 74547-2026 technical specifications.
| Connector Type A | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 6m |
| Mount | Cable |
| Packaging | Bulk |
| Series | 74547 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-2026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.