Molex 74547-2055 technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS, Serial ATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | iPass™ |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-2055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.