Molex 74548-0219 technical specifications.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Orientation | Horizontal |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74548 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74548-0219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.