
This 1m SATA cable assembly features a 30V current rating and 1A capacity, with a 28AWG wire gauge. It is a male to male connector, packaged in bulk. The assembly is designed for use in a variety of applications, with a natural color and a cable mount configuration.
Molex 745570002 technical specifications.
| Color | Natural |
| Connector Type B | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| Number of Circuits | 26 |
| Packaging | Bulk |
| Series | 74557 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 745570002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
