Molex 74562-7022 technical specifications.
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.5m |
| Mount | Cable |
| Series | 74562 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74562-7022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.